TE Sensor Solutions MS5525DSO Digital Small Outline Pressure Sensors

TE Sensor Solutions MS5525DSO Digital Small Outline Pressure Sensors are designed for high-volume OEM applications, supporting SPI and I2C bus interfaces. The MS5525DSO sensor module incorporates a pressure sensor and an ultra-low-power 24-bit sigma-delta analog-to-digital converter (ΔΣ ADC) with internal factory-calibrated coefficients. These sensors utilize MEMS technology and feature a thermoplastic transducer in single or dual port configurations, measuring pressures from 1psi to 30psi. Typical applications include medical instruments, leak detection, and factory automation.

Features

  • Compact integrated circuit package
  • Digital outputs for pressure and temperature
  • Energy-efficient, high-precision Analog-to-Digital Converter (ADC)
  • Serrated pressure ports

Applications

  • Altitude and airspeed measurements
  • Factory automation
  • Leak detection
  • Medical instruments