TE Connectivity (TE) has designed the 8911 wireless accelerometer to provide a low cost, reliable method for health monitoring of critical machinery. The 8911 is a compact, LoRaWAN™, wireless accelerometer with edge computing. This network standard enables long-range, reliable communication in industrial applications and enables customers to work with managed network providers or work on their own private network.
TE Connectivity TE Connectivity 8911 Wireless Accelerometer
Features
- Utilize LoRaWAN™ - low power, wide-area networking protocol with reliable long-range wireless communication.
- Provide ambient temperature and FFT calculations transmitting only the relevant data within the network.
- Enable compact design with small physical footprint. (1.25” hex x 3.1” height).
- Reduce installation costs by eliminating the need for cables with quick and easy deployment.
- Operate effectively in harsh environment applications with rugged IP66 O-ring environmental rating.
Applications
• Condition monitoring for critical machinery
• Predictive maintenance
• Harsh environment IIoT
• Industrial applications