TE Connectivity SL-156 Connectors

TE Connectivity SL-156 Connectors are wire-to-board crimp connectors with a 3.96mm centerline and an optional Terminal Position Assurance (TPA) device. They are UL94 V-0 rated with UL and CSA approvals, with a 10A current rating and a 250VAC voltage rating. These connectors operate from -55°C to +105°C, support wire sizes from 24AWG to 18AWG, and offer 1 to 24 positions. Applications include household appliances, HVAC, and industrial machinery.

Features

  • .156’’ (3.96 mm) centerline
  • Locking ramp
  • Optional TPA available
  • Polarization tabs
  • RoHS compliant
  • UL94 V-0 rated 
  • UL and CSA approvals

Applications

  • Household appliances
  • HVAC
  • Industrial machinery

Technical Specifications

Parameters Values
Current Rating 10A
Voltage Rating 250VAC
Operating Temperature Range -55°C to +105°C
Wire Size Range 24AWG to 18AWG
Positions 1 to 24