TE Connectivity Releasable SMT Poke-In Wire Connectors

TE Connectivity Releasable SMT Poke-In Wire Connectors incorporates multiple design requirements with 1, 2, and 3 position connector configurations. These devices features an integral conductor release mechanism that is recessed below the top of the connector, ensuring it remains intact during multiple insertion and release cycles. Ideal for LED lighting applications, these surface-mount releasable poke-in connectors are compatible with 18 to 22 gauge solid and stranded conductors in AWG or metric sizes to support global applications. These components come with UL 94 V0 high temperature resistant thermoplastic housing and tin over nickel plated contacts copper alloy. 

Features

  • -40°C to 130°C operating temperature range
  • 1, 2 & 3 position connector configurations
  • 600V voltage rating
  • Accepts 18 - 22 AWG solid and stranded conductors
  • Automated production with flat top surface for vacuum pick up
  • High temperature material for re-flow processing
  • Integral robust wire release mechanism
  • Low profile design and rounded corners
  • Requires no special tools for wire insertion or removal
  • Side by side stackable design

Applications

  • Building equipment
  • Linear or circular LED light modules
  • Metering and control terminal block connections
  • Power to contact boards