TE Connectivity OSP/BMA Miniature Modular Coax Connectors are available with modular configurability that allows easy customization and configuration to meet specific application requirements. The OSP/BMA miniature modular coax connectors come in a compact design and offer high-frequency performance. These coax connectors operate at temperatures ranging from -40°C to +85°C and offer a voltage rating of 500V. Typical applications include aerospace systems, data communications, defense systems, industrial electronics, medical devices, and telecommunications.
TE Connectivity OSP/BMA Miniature Modular Coax Connectors
Features
- Come in compact design
- Current rating 1A
- High frequency performance
- Modular configurability that allows for easy customization and configuration to meet specific application requirements
- Offer robustness and resilience against mechanical stress, temperature variations, and other environmental factors
- Operating temperature range -40°C to +85°C
- Voltage ratings 500V
Applications
- Aerospace systems
- Data communications
- Defense systems
- Industrial electronics
- Medical devices
- Telecommunications