TE Connectivity LIGHT-N-LOK and SlimSeal Connectors

TE Connectivity LIGHT-N-LOK and SlimSeal Lighting Connectors are available in compact size for saving space. The LIGHT-N-LOK lighting connectors use modular technology that enables flexibility in design. These LIGHT-N-LOK connectors come with tool-free, easy, and fast installation with a poke-in contact feature.

SlimSeal lighting connectors come with pre-assembled seals to reduce assembly time. These lighting connectors operate at temperatures ranging from -40ºC to +105ºC. Typical applications include commercial lighting, communication systems, digital signage, fluorescent LED retrofit fixtures, indoor lighting, kitchen appliances, parking garages, and security.

Features

LIGHT-N-LOK

  • Allows for easy mating / unmating using the bump method
  • Available in 2 and 3 position sizes
  • Available in compact size design for space-saving
  • Come with tool-free, easy, and fast installation with a poke-in contact feature
  • Support color configurations enables for easy identification
  • Uses modular technology that enables flexibility in design

SlimSeal

  • Achieve an ideal solution for dust and waterproof applications with an IP67-rated connector
  • Available with a compact design that saves PCB space
  • Come with pre-assembled seals to reduce assembly time
  • Uses positive latching to prevent inadvertent un-mating

Applications

  • Commercial lighting
  • Communication systems
  • Digital signage
  • Fluorescent LED retrofit fixtures
  • Indoor lighting
  • Kitchen appliances
  • Parking garages
  • Security
  • Trailer lighting

Technical Specifications

Parameters Values
LIGHT-N-LOK SlimSeal
Maximum operating voltage 600V AC 400V AC
Dielectric strength 2200V AC 1500V, 1800V AC
Operating temperature range -40ºC to +105ºC
Durability 10 cycles 30 cycles
Maximum contact current rating 3A, 4A, 5A, 8A 3A, 5A