TE Connectivity HSC Aluminum Housed Power Resistors
TE Connectivity HSC Aluminum Housed Power Resistors are extremely stable, premium wire-wound resistors with a low surface temperature that can dissipate high power, ranging from 75W to 300W, in a constrained space. The HSC power resistors are EU RoHS and EU ELV compliant. HSC series power resistors come with 2500VAC and 1900VDC operating voltage. Typical applications include automation controls, control systems, motor controls, frequency converters, and security systems.
Features
- EU ELV-compliant
- EU RoHS-complaint
- Exceptionally stable
- Flange with holes for mounting
- Less surface temperature
- M6 threaded stud with solder lug
- Premium wire-wound resistors
- The gold anodization
Applications
- Automation controls
- Circuit breakers
- Control systems
- Defibrillators
- Frequency converters
- Motor controls
- Power supplies
- Robotics
- Security systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum power rating | 300W |
| Number of terminations | 2 |
| Operating voltage | 2500VAC 1900VDC |
| Passive component tolerance | 1%, 5% |
| Temperature coefficient | ±25ppm/°C, ±30ppm/°C and ±50ppm/°C |