TE Connectivity HCH Aluminum Housed Braking Resistors

TE Connectivity HCH Aluminum Housed Braking Resistors are designed and tested to absorb high-power overloads. These resistors are available in four variants, ranging from 200W to 500W. The resistors are IP54 rated with a maximum working voltage of 1100V and a dielectric strength of 3500VAC. HCH aluminum housed braking resistors find applications in energy braking, power supplies, frequency converters, automation control, and robotics.

Features

  • Available in 5% to 10% tolerances
  • Four variants, 200W to 500W at +40°C
  • High power overload capability
  • IP54 ingress protection
  • PTFE insulation flying leads to connection flexibility

Applications

  • Automation controls
  • Energy braking
  • Frequency converters
  • Power supplies
  • Robotics

Technical Specifications

Parameters Values
Maximum working voltage 1100V
Insulation resistance >100MΩ @ 1000VDC
Dielectric strength 3500VAC for 1m terminal
TCR ±200ppm/°C
Maximum operating temperature 320°C (HCH165)
330°C (HCH125)
350°C (HCH265)
375°C (HCH335)
Resistance range 6.8Ω to 220Ω (HCH165)
6.8Ω to 220Ω (HCH215)
10Ω to 220Ω (HCH265)
10Ω to 220Ω (HCH335)