TE Connectivity ELCON Micro Connectors and Cable Assemblies

TE Connectivity ELCON Micro Wire-to-Board Power Connectors and Cable Assemblies are compactly designed, easy to upgrade, and reliable power solutions that can provide a high current density of up to 12.5A per pin in a common industry footprint of 3.0mm. These connectors and cable assemblies are easy to assemble with virtually foolproof mating features, and their PCB footprint is compatible with other suppliers. The ELCON Micro system support 2 to 24-pin configurations and different currents with multiple combinations of different wire sizes. Housing in these power solutions is made up of thermoplastic, UL 94-V0 material, and can perform reliably in harsh environments with a maximum operating temperature of 105°C. The 5mΩ low contact resistance provides a lower temperature rise and lower power loss. TE Connectivity ELCON Micro power connectors and cable assemblies are used in servers, switch/routers, power supply distribution, Business Retail Equipment (BRE), and patient monitors.

Features

  • Common industry footprint allows for easy upgrades to existing designs
  • Easy assembly with virtually fool-proof mating features
  • High current density up to 12.5A per pin maximum in the common industry footprint of 3.0mm (contact pitch)
  • Low contact resistance of 5mΩ max provides lower temperature rise and lower power loss
  • Made with halogen-free material
  • PCB footprint compatible with other suppliers
  • Plug kits and custom cable assemblies help complete the high current portfolio allowing design flexibility
  • Support 2 to 24-pin configurations and different currents with multiple combinations of different wire sizes
     

Applications

  • Business retail equipment (BRE)
  • Diagnostic equipment
  • Dryers
  • Gaming machines
  • Measurement equipment
  • Patient monitors
  • Power supplies and distribution
  • Printers
  • Security systems
  • Servers
  • Switch/Routers
  • Test equipment
     

Technical Specifications
 

Parameter Value
Maximum current rating 12.5A per contact
Maximum contact resistance 5mΩ 
Maximum voltage rating 600V AC or DC
Operating temperature range -40°C to +105°C