TE Connectivity DBAS Push Pull Electrical Connectors
TE Connectivity DBAS Series Push Pull Electrical Connectors are designed for severe environmental conditions in aeronautic, military, and space applications such as rocket launch pads. The DBAS series connectors are also ideal for rack and panel equipment. DBAS Connectors offer a visual and sensitive push-pull locking system that helps blind mating, the double keying system helps prevent any cross-connection, and the leading clip prevents any accidental unmating on demand.
Features
DEUTSCH DBAS Series 7 Connectors:
- Compliant with specifications:
- SAE/AS81703 series III, UTE 93422 model HE 311, and ESA/SCC 3401
- Connection reliability:
- Double keying system to prevent any cross connection
- Interface and individual wire sealing
- Leading clip preventing any accidental unmating on demand
- Visual and sensitive locking (blind mating)
- Custom design for integrated solutions:
- Cryogenic and high-temperature versions
- Dead-face systems
- Specials (High speed, HF, pyrotechnic, 1553 bus)
- Large range of variants and accessories:
- Mobile and “rack and panel” plugs, plugs with heavy-duty lanyard
- Savers, protective caps, and dummy receptacles
- Sealed receptacles and hermetic receptacles and feedthrough
- Removable contacts size 6 to 22, crimp, solder, and PCB types
DEUTSCH DBAS Series 9 Connectors:
- Compliant with specifications SAE/AS81703 series III, UTE 93422 model HE 311 and MIL-DTL-38999
- Connection reliability:
- Interface and individual wire sealing
- Leading clip preventing any accidental unmating on demand
- Visual and sensitive locking (blind mating)
- Custom design for integrated solutions:
- Fiber optic
- High-speed solutions
- Integrated backshells
- DEUTSCH DBAS 9 connector is built using DBAS 7 shells, MIL-DTL-38999 inserts, and AS39029 contacts
- Large range of variants and accessories:
- High-density, hybrid signal, and power layouts
- Mobile and “rack and panel” plugs, plugs with heavy-duty lanyard
- Removable contacts size 8 to 22, crimp, solder, and PCB types
Applications
- Military
- Rocket launch pads
- Satellites
Technical Specifications
| Parameter | Value |
|---|---|
| Withstanding voltage range at 50Hz | 350V to 2300V |
| Service voltage range at 50Hz | 600V to 1000V |
| Operating temperature range | - 55°C to +200°C |
| Contact maximum current range | 5A to 46A |