TE Connectivity 1SNL/DBL Series Power Distribution Blocks
TE Connectivity / ENTRELEC 1SNL/DBL Series Power Distribution Blocks have a compact, modular, and touch-proof design that eliminates the need for protective screens, bus bars, isolators, and fasteners. These power distribution blocks are UL 94V-0 flammability qualified, IP20 rated, and come with polyamide housing. The 1SNL/DBL power distribution blocks feature an operating temperature range from -55°C to +110°C and a maximum contact current rating of 550A. Typical applications include air conditioning, central inverters, HVAC, and photovoltaic strings.
Features
- Compact, modular, and touch-proof design:
- Eliminates the need for protective screens, bus bars, isolators, and fasteners
- Feed-through block function
- Polyamide housing material
- RoHS compliant
- UL 94V-0 flammability qualified
Applications
- Air conditioning
- Central inverters
- Commercial panels
- Heating
- HVAC
- Industrial
- Photovoltaic strings
- Power distribution units
- Ventilation
Technical Specifications
| Parameters | Values |
|---|---|
| Number of positions | 4, 7, 8, 12, 14, and 15 |
| Maximum contact current rating | 550A |
| Operating temperature range | -55°C to +110°C |
| IP rating | IP20 |
| Number of poles | 1 and 3 |