Raychem (TE Connectivity) AMPLIMITE D-Sub Connectors
Raychem AMPLIMITE MIL-DTL-24308 D-Sub Connectors are IP67 rated and encompass two series: Series 90 and Series 109. The 90 Series is high-density using size 22 contacts, and Series 109 is standard-density using size 20 contacts. Both series feature grommet sealing on the wire-entry end and a one-piece interfacial seal on the mating face, and are supplied with rear-release crimp contacts. They are used in aerospace, defense, and marine applications.
Features
- AS39029 QPL contacts
- Board mount and panel mount versions are available
- High-density (Series 90) or standard density (Series 109)
- IP67 rated
- RoHS compliant
- Termination: crimp or through hole - solder
Applications
- Aerospace
- Defense
- Marine
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 2.29 mm or 2.77 mm |
| Contact Size | 20 or 22 |
| Operating Temperature Range | -55°C to +125°C |
| Number of Positions Range | 9 to 104 |
| Current Rating | 5A or 7.5A |
| Contact Wire Range | 20AWG to 28AWG |