TE Connectivity AMPLIMITE D-Sub Connectors
TE Connectivity AMPLIMITE D-Sub Connector Assembly and Accessories offer a product portfolio that includes thousands of connectors, hardware, and accessories to satisfy both traditional and emerging applications. These D-Subminiature (D-Sub) connectors are available in types such as sealed connectors, standard subminiature connectors, and MIL-DTL-24308 qualified connectors. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE Connectivity AMPLIMITE D-Sub Connectors with a durability of up to 500 mating cycles can be used in laboratories, medical equipment, industrial IoT sensors, gateways, automation, military equipment, servers, routers, and storage systems.
Features
- Available in two series; HD-20 and HD-22, each having five sizes related to the size of the shell
- Cable and PCB-mounted D-sub connector
- Compatible with SCSI or VESA standards
- Extensive selection of AMPLIMITE connectors with numerous options of contacts, plating, mounting, components, hardware, accessories, etc.
- Front metal, full metal, and plastic shell features allow users to choose a connector with the right durability for their needs
- High-density .050 Series for miniaturized applications
- Integral board locks, 4-40 threaded inserts, or female screw locks are available to secure connectors to PCBs
- Mateable with any size 20 or 22 D-subminiature connectors complying with MIL-C-24308
- Numerous sizes, plating, material, attachment, shielding, and accessory options
- Optional contact shield for additional EMI/RFI protection
- PCB-mounted D-sub connectors are available in either right-angle or straight configurations
- Ruggedized hardware to withstand very harsh environments
- Stacked headers reduce overall total header volume by 48% and PC board area by 38%
- UL94 V-0-rated thermoplastic housing
Applications
- Aerospace, defense, and military applications
- Automotive
- Consoles and control boxes
- Industrial IoT sensors, gateways, and automation
- Interface and media converters
- Military equipment
- Outdoor and harsh environments
- Portable devices
- Servers, routers, and storage systems
- Testing, measurement, and instrumentation equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 1000 |
| Dielectric withstanding voltage | 500 VAC |
| Operating temperature range | -55°C to 125°C |
| Maximum current rating | 7.5A |