TE Connectivity's extensive line of benchtop wire crimping machines provide flexibility, performance, and reliability for low to medium volume wire processing. The Model G II+ features the most advanced design in the long-standing series of AMP-O-LECTRIC machines for terminating wire using reeled terminals. AMP 3K and 5K Terminators are powerful, economically-priced machines that yield the increased output and quality of a semi-automatic machine. The AMP-O-LECTRIC Model G II Terminator with Thru-Splice Applicator is designed to apply thru-splices by providing access to both sides of the applicator that place the wires to maximize production efficiency.
TE Connectivity Benchtop Wire Crimping Machines and Wire Stripping Machines
Features
- AMP 3K/40 and 5K/40 terminators use a DC motor with gearbox drive. The result is a small-footprint design that is fast and quiet.
- Cycle time is less than 0.4 seconds with an operation sound level of 76 dB(A).
- Standard features such as tool-less precision crimp height adjust, CQM capability, batch counter and a work light are integral parts of serial equipment.
- By offering options the AMP 5K/40 terminator can be tailored to the specific application requirements without inflating the price for unwanted features