TE Connectivity USB 3.0 Connectors

TE Connectivity USB 3.0 Connectors adhere to USB-IF standards, supporting a 5Gbps data rate for fast data transfer. These connectors offer backward compatibility with USB 2.0, optimizing power efficiency by eliminating device polling and reducing power requirements during active and idle states. The connector allows for a unit load of 150mA up to 6 unit loads (900mA), providing increased power capacity compared to USB 2.0. USB 3.0 connectors are widely adopted in consumer electronics due to their ease of use and versatility in PCs and peripheral devices, supporting a plug-and-play interface.

Features

  • Allows up to 900mA power load (6 unit loads)
  • Backward compatible with USB 2.0
  • Optimizes power efficiency by eliminating device polling
  • Plug-and-play compatibility
  • Reduces active and idle power requirements
  • Supports 5Gbps data transfer rate
  • Widely adopted in consumer electronics and PC peripherals

Applications

  • Camera
  • Desktop and laptop
  • Digital audio
  • GPS devices
  • Game ports
  • High-definition A/V equipment
  • High-volume storage devices
  • MP3 players
  • Scanners