TE Connectivity Micro-Edge SIMM Sockets are available in low-profile vertical solder tail and angled versions, offering versatile configurations. The Micro-Edge SIMM sockets support single in-line memory modules, dual read-out SIMMs, and small outline SIMMs across configurations. These SIMM sockets feature options with both plastic and metal latches and a contact spacing of 1.27mm. Typical applications include measurement, medical, and test equipment.
TE Connectivity Micro-Edge SIMM Sockets
Features
- 1.27mm contact spacing
- 72, 80, 88, and 100 positions
- Single in-line memory modules and dual read-out SIMM, and small outline SIMM configurations
- Product Options: Vertical, low profile, right-angle, and 22° angle
Applications
- Instrumentation equipment:
- Measurement
- Medical
- Test