TE Connectivity PCMCIA PC Card Connectors accommodate Type I, II, and III PC Cards, adhering to PCMCIA and JEIDA standards. The receptacle assemblies feature dual contact beams for reliable electrical performance and support high-temperature reflow processes for surface or straddle mounting. The PC card pin headers are available in various configurations and provide connectivity between PC Cards and host equipment, supporting through-hole and surface-mount leads. The PCMIA ejectors aid in PC Card insertion and extraction, offering ESD/EMI protection and compatibility with standard and raised-height headers. These connectors are widely used in applications including computers, communications, industrial equipment, and medical devices.
TE Connectivity PCMCIA PC Card Connectors
Features
- Compatibility with PCMCIA and JEIDA standards
- Dual contact beams for reliable electrical performance
- Ejectors for easy insertion and extraction of PC Cards
- High-temperature reflow process compatibility
- Multiple configurations for pin headers
- Suitable for Type I, II, and III PC cards
Applications
- Communications devices
- Computer equipment
- I/O, security, and flash memory cards
- Industrial machinery
- Medical devices
- Office equipment
- Optical and magnetic microdrives
- Rotating and solid-state storage devices
- Wireless and wired communication cards