TE Connectivity Circular Plastic Connectors
TE Connectivity Circular Plastic Connectors (CPCs) feature removable contacts and replaceable coupling rings for easy field repair and support wire sizes from 30AWG to 8AWG. These UL94V-0-rated CPCs come with built-in pin and socket protection. The CPCs are made from heat-resistant and self-extinguishing thermoplastic. These RoHS-compliant connectors power up to 50A per contact and are designed for standard and high-density signals. Typical applications include aerospace and defense equipment, communication equipment, industrial machinery, and medical instrumentation and equipment.
Features
- All-plastic connectors
- Lightweight and space-efficient
- Pb-free and RoHS-compliant
- Quick connect and disconnect capability
- Socket protection and built-in pins
- UL 94V-0 rated and CSA-certified
Applications
- Commercial
- Communication equipment
- Computers
- Data storage
- Factory automation
- HVAC
- Industrial machinery
- Lighting and signage
- Material handling equipment
- Medical
- Motor vehicles
- Networking
- Rail/transit vehicles and systems
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 7.5A to 60A |
| Maximum shell size | 28 |
| Number of positions | 1 to 63 |