Rugged and Reliable at a Fraction of the Size

TE Connectivity

NANONICS - Nanominiature Connectors from TE Connectivity

NANONICS connectors and associated cable systems are designed for size and weight reduction while maintaining the highest levels of reliability and ruggedness. The contact system is used throughout the product family to enhance long-term performance and quality of the system in difficult applications.

Nanominiature Circular

Nanominiature Circular

Plug and receptacle high-density connectors available in 7, 19 and 44 positions. They are environmentally sealed and available in quick-disconnect or threaded coupling. Centerline is .025".

Check Stock  Download Data

Nanominiature Dualobes

Nanominiature Dualobes

Machined aluminum or molded plastic shells designed with a polarization scheme that negates the need for mating guide pins and does not increase the packaging size. One- and two-row connector housings with wire, panel or PCB mounting selections.

Check Stock  Download Data

Nanominiature Coaxial

Nanominiature Coaxial

Extreme high-density plug and receptacle connectors. They allow up to nine coaxial contacts or mixed coax/signal combinations. Centerline is .025".

Check Stock  Download Data