TE Connectivity Nanominiature Circular Connectors

TE Connectivity NANONICS Nanominiature Connectors are environmentally sealed circular connectors that offer extreme density for maximum space savings. They are perfect for applications requiring high density, reliability, and minimized size and weight. These connectors also meet the IP68 immersion standards, with a mated pair able to withstand being submerged in 1 meter of water for 2 hours. These circular connectors are manufactured to the performance specifications of MIL-DTL-83513. Plug connectors come in both quick-disconnect and threaded coupling configurations, while receptacle connectors are available in front-panel-mount or rear-panel-mount configurations. The quick-disconnect plug can mate with both front and rear-panel-mount receptacles, whereas the threaded coupling plug mates only with the rear-mount receptacle. These connectors are available in pin counts of 7, 19, and 44, with optional backshells for plug connectors and the rear panel mount receptacle. Ideal for cable-to-cable, cable-to-panel, and cable-to-board applications.

Features

  • 3 shell sizes
  • 8 different keying options on right angle backshells
  • 250 mating cycles
  • Environmentally sealed to IP68
  • Pin and socket contact style 
  • Push-pull or threaded coupling style
  • Scoop proof
  • Straight and right angle backshells available
  • Wired or board mount

Applications

  • Cable-to-board
  • Cable-to-cable
  • Cable-to-panel