TE Connectivity NANONICS Nanominiature DUALOBE Series Connectors feature the DUALOBE polarization scheme, eliminating the need for mating guide pins without increasing package size. These rectangular connectors are available in machined aluminum and molded plastic, offered in one and two-row configurations with pin counts ranging from 5 to 65. They support various terminations such as wires, surface mount, thru-hole, solder cup, “duckbill,” and panel mount. These devices also accommodate custom configurations like filtered, hermetic, environmentally sealed, and blind mate connectors. Designed to meet MIL-DTL-83513 standards, these connectors are ideal for military, aerospace, space, and petroleum applications. They excel in extreme temperatures from -200°C to +200°C and in high-temperature environments up to 175°C.
TE Connectivity NANONICS Nanominiature DUALOBE Connectors
Features
- Available in machined aluminum and molded plastic
- DUALOBE polarization scheme
- Horizontal surface mount receptacle available
- Meets MIL-DTL-83513 standards
- Mixed signal options available
- Offered in one and two-row configurations
- Operates in extreme temperatures
- Performance up to 20 GHz
- Up to 9 coax connections per housing
Applications
- Aircraft communications
- Missile defense
- Smart munitions
- UAVs