TE Connectivity SEACON WET-CON Connectors

TE Connectivity SEACON WET-CON Connectors are wet pluggable connectors designed to make and break connections on surfaces and underwater. These wet mate connectors serve as a reliable and durable connectivity solution for subsea environments and have IP68 and IPX8 certifications. The SEACON WETCON Connectors feature a maximum current rating of 19A and 1 to 16 contacts and 3 connector body sizes.

The wetmate connector offers a maximum mated pressure of 20,00psi and a voltage rating of 600Vdc. The SEACON WET0CON connectors are available in multiple variants such as BH, DC, DL, and IL, offering various specifications suitable for multiple systems. Typical applications include diver communication, cameras and lights, recreational submarines, and food processing equipment.

Features

  • Brass and stainless steel bulkhead options
  • Dependable subsea connectivity
  • Durable molded housing construction
  • Enhanced water blocking capability
  • IP68 and IPX8 environmental protection
  • Single pin, metal shell, high power, and Ethernet variants
  • Suitable for surface and underwater mating applications
  • Underwater mateable connector design

Applications

  • Cameras and lights
  • Current meters
  • Defense systems
  • Diver communication systems
  • Diver equipment
  • Food processing equipment
  • Oceanographic instruments
  • Recreational submersibles
  • Remotely Operated Vehicle (ROV) equipment
  • Towed array cable systems

Technical Specifications

Parameters Values
Maximum Current Rating  19A
Number of Contacts 1 to 16
Maximum Mated Pressure 20,000psi
Voltage Rating 600Vdc
Mating Cycles >500 wet matings