TE Connectivity SEACON 55 Series

TE Connectivity SEACON 55 Series
Part Number Information
Part #: Price/Availability:
MOG55 Part Search
MOGSEA06 Part Search

This series of underwater electrical connectors has design features superior to other industry standard connectors, whilst remaining compatible and interchangeable with them. The 55 SERIES of dry-mate connectors are available in 5 shell sizes and are manufactured from 316L Stainless Steel as standard, although other materials such as Titanium, Aluminum Bronze and Alloy 625 are also available as options.

This connector has excellent wear and abrasion resistance and is rated to 10,000 psi (mated or unmated).

Features

  • Dry-mate connector
  • Industry Standard Compatibility
  • Proven Sealing Technology
  • Heavy Duty Stub Acme Threads (except shell size 15)
  • Pressure Rated Blanking Caps available

 

Applications

  • Mil-Aero
  • Oil & Gas
  • Industrial
  • ROV’s
  • Underwater Cameras
  • Diver Communications
  • Lights
  • Pan and Tilts