TDK Multilayer and Wire Wound Ferrite RF Inductors
TDK Multilayer and Wire Wound Ferrite RF Inductors have a highly reliable monolithic structure with multilayer integration. The multilayer and wire wound ferrite RF inductors support response to large currents with newly developed ferrite materials. These ferrite RF inductors come with excellent inductance temperature characteristics in the operating temperature range. Multilayer and wire wound ferrite RF inductors offer tolerance values of ±5, ±10%, and ±20%. Typical applications include AV equipment, electronic devices, industrial equipment, mobile base stations, PCs, smart meters, and smartphones.
Features
- Available in resin mold type wound inductor for standard circuits
- Come with a highly reliable monolithic structure with multilayer integration
- Offers excellent inductance temperature characteristics in the operating temperature range
- Offers narrow tolerance response with high-accuracy multiple layers
- Supports response to large currents with newly developed ferrite materials
Applications
- AV equipment
- Electronic devices
- Industrial equipment
- Mobile base stations
- PCs
- Smart meters
- Smartphones
- Tablet terminals
Technical Specifications
| Parameters | Values | |||||
|---|---|---|---|---|---|---|
| MLJ1608 | MLF1005 | MLF1608 | MLF2012 | NLV25-EF | NLV32-EF | |
| Operating temperature range | -55ºC to +125ºC | -55ºC to +125ºC | -55ºC to +125ºC | -55ºC to +125ºC | -40ºC to +105ºC | -40ºC to +105ºC |
| Tolerance | ±5, ±10% | ±5, ±10% | ±5, ±10, ±20% | ±5, ±10, ±20% | ±5% | ±5% |
| Maximum rated current | 700mA | 180mA | 200mA | 300mA | 550mA | 450mA |
| Maximum DC resistance | 0.52Ω | 1.95Ω | 2.2Ω | 3.1Ω | 21Ω | 40Ω |
| Maximum frequency | 25MHz | 25MHz | 50MHz | 25MHz | 25MHz | 100MHz |
| Resources | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) |