TDK MLF Multilayer Ferrite Inductors
TDK MLF Multilayer Ferrite Inductors are designed for standard circuits and feature compact dimensions with stable performance. These inductors use a highly reliable monolithic structure with multilayer integration to ensure consistent electrical characteristics. The MLF series features operate within a temperature range of -55°C to +125°C, ensuring reliability across various environmental conditions. These devices have a wide inductance range from 47nH to 100µH. Applications include smartphones, tablet terminals, tuners, LCD-TVs, PDP-TVs, audio equipment, computers, and signal processing modules.
Features
- Designed for standard circuit use
- Enables high-density mounting with a compact structure
- Ensures high reliability through a monolithic design
- Offers compatibility with lead-free soldering processes
- Operates across a wide temperature range
- Provides a broad selection of inductance values
- Utilizes multilayer integration for stable performance
- Uses a magnetically shielded construction
Applications
- Audio and multimedia devices
- Computer systems and peripherals
- Display units
- Mobile communication devices
- Portable electronics
- Radio and television tuner circuits
- Signal processing modules
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Inductance Range | 47nH to 100µH |
| Maximum Tolerance | ±20% |
| Maximum DC Resistance | 800mΩ |