TAIYO YUDEN Ultra-Low Profile MCOIL Metal Power Inductors
TAIYO YUDEN Ultra-Low Profile MCOIL Metal Power Inductors are metal-base multilayer chip inductors suitable for anti-noise applications. The MCOIL metal power inductors come in different dimensions with ±20% inductance tolerance. These MCOIL MC series inductors operate from -40°C to +125°C temperature range and have a measuring frequency of 1MHz. The MCOIL power inductors feature ultra-small and ultra-low-profile and are ideal for various applications, including, PCs, smartphones, smartwatches, tablets, and wireless earbuds.
Features
- Enable further miniaturization and high performance for IoT and wearable devices
- Standard power choke
- Ultra-low-profile
- Ultra-small
Applications
- PCs
- Smartphones
- Smartwatches
- Tablets
- Wireless earbuds
- Wireless modules
Technical Specifications
| Parameters | Value |
|---|---|
| Inductance tolerance | ±20% |
| Nominal inductance | 0.24μH to 1.0μH |
| Measuring frequency | 1MHz |
| Thickness | 0.5mm to 1.0mm |
| Operating temperature range | -40℃ to +125℃ |
| Storage temperature range | -40℃ to +85℃ |