TAIYO YUDEN MCOIL Automotive Metal Power Inductors
TAIYO YUDEN MCOIL Automotive Metal Power Inductors include two main types: the LCCN series in a compact 1005 size and the LCEN wire-wound series with reduced core loss. These inductors utilize magnetic materials suitable for choke coil systems in automotive power supply circuits. The MCOIL automotive metal power inductors feature an inductance range from 0.24uH to 2.2uH for the LCCN series, and 0.15uH to 4.7uH for the LCEN series. The maximum DC resistance is 240mΩ for the LCCN series and 185mΩ for the LCEN series. These inductors are AEC-Q200 qualified and made using proprietary materials and structures. Applications include automotive power supplies, Advanced Driver-Assistance Systems (ADAS), meter clusters, and telematics.
Features
- AEC-Q200 qualification
- Compact structure
- High current capacity
- Low core loss
- Low resistance
- Metallic magnetic material for superior electrical performance
Applications
- ADAS sensors and equipment (that do not directly control driving, steering, or braking)
- Automotive display
- Car infotainment system
- Cockpit domain controller
- Dashcam
- Instrument cluster panel
- ITS/Telematics system
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 7.3A |
| Maximum Length | 4mm |
| Maximum Saturation Current | 13A |
| Maximum DC Resistance | 690mΩ |
| Maximum Height | 2mm |
MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.