TAIYO YUDEN LSMC Series Ferrite Beads
TAIYO YUDEN LSMC Series Ferrite Beads are wire-wound ferrite bead inductors that withstand large currents and deal with power line radiated and conducted noise. These highly reliable devices are resistant to high energy and are available in several variations. The LSMC series provides waveform correction of digital signals and high-frequency noise countermeasures in various types of digital equipment. These high-frequency components operate from -40°C to +125°C temperature range including self-generated heat. The LSMC series wire-wound ferrite bead inductors find use in general electronic equipment such as home electric appliances, office equipment, mobile phones, and PCs.
Features
- Halogen-free
- High current
- High frequency
- Reflow or wave soldering
- Resistant to high energy
- RoHS and REACH complaint
- Several variations
- Withstands large current
Applications
- AV equipment
- Home electric appliances
- Information and communication equipment
- Mobile phone
- Office automation
- PC
Technical Specifications
| Parameters | Values |
|---|---|
| Case size | 1608 to 4532 |
| Impedance tolerance | ±25%, ±30% |
| Maximum rated current | 7.5A |
| Operating temperature range | -40°C to +125°C |
Related Products
The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.