TAIYO YUDEN LSMG Series Ferrite Beads
TAIYO YUDEN FB Ferrite Beads, also known as LSMG Ferrite Beads, are designed for use in circuits where high impedance and large currents are needed to combat radiated noise on power lines. These high-current EMC-suppression components offer high impedance capability, even at high GHz band frequency, and are ideal for high-frequency EMI with large currents.
TAIYO YUDEN FB Ferrite Beads provide maximum achievable performance for the full spectrum of noise-suppression requirements in power supply circuits of laptop computers, cell phones, mobile devices, computer peripherals (including USB devices), audio systems, wireless LAN, automotive electronics, and other applications.
Features
- Compact size 0603 – 1812
- High reliability
- Large DC current rating of up to 7.5A
- Offers both low DC resistance and low power loss
- Resistance to high energy
- Wave/Reflow
- Wide impedance range from 8Ω to 2000Ω at 100MHz
- Wide operating temperature range of -40°C to +125°C
Applications
- DC power line filtering
- Power supply units
Technical Specifications
| High Current Type | Impedance Ω | |
|---|---|---|
| Item | Case | |
| LSMCA1608 (FBMJ1608) | 0603 | 23-28 |
| LSMCA2012 (FBMJ2125) | 0805 | 8-42 |
| LSMCA3216 (FBMJ3216) | 1206 | 16-80 |
| LSMCA4516 (FBMJ4516) | 1806 | 23-110 |
| LSMGG1608 (FBMH1608) | 0603 | 30-220 |
| LSMGA2012 (FBMH2012) | 0805 | 80-330 |
| LSMGA2016 (FBMH2016) | 0806 | 120-250 |
| LSMGA3216 (FBMH3216) | 1206 | 220-500 |
| LSMGA3225 (FBMH3225) | 1210 | 600-2000 |
| LSMGA4525 (FBMH4525) | 1810 | 1000-1600 |
| LSMGA4532 (FBMH4532) | 1812 | 680-2000 |