TAIYO YUDEN LCMG Ferrite Beads

TAIYO YUDEN LCMG Ferrite Beads help manage power line noise by correcting digital signal waveforms and countering high-frequency noise. These ferrite beads meet AEC-Q200 specifications and ensure that the beads meet stringent automotive requirements. The LCMG beads are designed to withstand high currents and energy levels and provide consistent performance in environments with substantial radiated and conducted noise on power lines. These components operate within a temperature range of -40°C to +125°C with a maximum nominal impedance of 2000Ω. The LCMG beads are designed for automotive applications, such as chassis systems, digital signal waveform correction, and power line noise management.

Features

  • AEC-Q200 qualified
  • Corrects digital signal waveforms
  • Counteracts high-frequency noise
  • Handles large currents
  • High reliability
  • Manages power line noise
  • Resists high energy
  • Supports differential transmission lines

Applications

  • Automotive body and chassis systems
  • Automotive infotainment systems
  • Digital signal waveform correction
  • High-frequency noise countermeasures
  • Power line noise management

Technical Specifications

Parameters Values
Maximum Nominal Impedance 2000Ω
Impedance Tolerance  ±25%, ±30%
Operating Temperature Range -40°C to +125°C 
Maximum Rated Current 4.5A
Maximum DC Resistance Range 0.014Ω to 0.450Ω

The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and therefore are neither product names nor trademarks.