TAIYO YUDEN NRM6045 (NR series M type) Power Inductors are durable AEC-Q200 compliant wire-wound inductors ideal for automotive applications. These power inductors are small and low-profile inductors with a durable structure to withstand dropping impact. The NRM6045 series power inductors are available in a compact 6.0mm x 6.0mm footprint with a low-profile height of 4.5mm and saturation currents up to 13.5A. NRM6045 power inductors reduce design size and have an inductance range from 1µH to 470µH and an operating temperature range from -40°C to +125°C. Typical applications include automotive body/chassis and infotainment, high-reliability industrial electronics, and DC/DC converters.
TAIYO YUDEN NRM6045 Power Inductors
Features
- AEC-Q200 qualified
- Durable structure to withstand dropping impact
- Low-profile package
- Up to 13.5A saturation current rating
Applications
- Automotive body and chassis
- DC/DC converters
- Industrial electronics
- Infotainment