Switchcraft Right Angle 15A DC Power Jacks

Switchcraft Right Angle 15A DC Power Jacks are designed to deliver reliable high-current performance in a compact barrel-connector format. These connectors are IP68-rated when mated, ensuring reliable performance in wet and harsh conditions, with an optional sealing cap for added protection. The right angle 15A power jacks operate within a temperature range from -40°C to +105°C and offer a dielectric withstand voltage of 250Vac. These connectors feature a voltage rating of 24Vac/dc. Typical applications include industrial automation, marine, medical, and PCB-level power integration.

Features

  • Available sealing cap for added protection
  • Compact barrel 
  • IP68-rated water resistance
  • Long service life
  • Secure metal coupling ring for reliable connection
  • Superior water resistance

Applications

  • Industrial automation and robotics
  • Marine
  • Medical and life sciences
  • PCB-level power integration
  • Test and measurement

Technical Specifications

Parameters  Values
Operating Temperature Range -40°C to +105°C
Voltage Rating 24Vac/dc
Dielectric Withstanding  Voltage 250Vac
Number of Conductors 3
Life Cycle 5001 cycles