Switchcraft 15A DC Power Jacks and Plugs

Switchcraft Conxall 15A DC Power Jacks and Plugs offer a rugged and easy-to-use design and expand the possibilities to higher power applications. Typical power jacks can handle 5 Amps, but Switchcraft's Power Jacks can safely handle 3 times the current. These 15A DC Power Jacks are also sealed to IP68 and offer a sturdy metal coupling ring, so connections are always securely locked in.

Features

  • Jack and plug are both rated to IP68 when mated, IP68 rated cap for the jack is also available
  • Rated for a minimum of 5,000 insertion/ withdrawal cycles (current carry only)
  • Safely handles 3x current compared to typical power jacks
  • Standard and high-temperature options
  • Sturdy metal coupling ring helps ensure connections are always securely locked in
  • Takes the rugged design of a barrel connector and expands possibilities to higher-power applications

Applications

  • Electronic devices
  • PCB

Technical Specifications

Parameter Value
Voltage rating 24V AC/DC
Dielectric withstanding voltage 250VAC (1min)
Current rating (carrying) 15A
Operating temperature range -40°C to +105°C
Protection rating IP68