Spectrum Control Series 700 D-Sub Connectors and Adapters
Spectrum Control Series 700 D-Sub Connectors and Adapters are available in shell sizes from 9 to 50 and come in various termination configurations. These UL-recognized connectors feature a zinc or aluminum diecast shell with pin contacts made of copper alloy. The Series 700 D-Sub connectors and adapters operate within a temperature range from -55°C to +125°C, offer a maximum contact resistance of 10mΩ, and have a current rating of 5A. These connectors are available with capacitive and Pi-type filters in multiple capacitance values for high-frequency noise suppression. Typical applications include communication, industrial, and defense.
Features
- Broad selection of shell sizes
- Delivers high capacitance for enhanced functionality
- Durable
- Efficient EMI filtering
- Ensures dependable signal integrity
- Resistant to corrosion
- UL recognized
- Various termination configurations are available
Applications
- Aerospace sectors
- Base station
- Cellular
- Communication systems
- Defense
- Industrial
- Medical electronics
- Secured communication
- Test and measurement equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Available Shell Sizes | 9, 15, 25, 37, and 50 |
| Maximum Contact Resistance | 10mΩ |
| Current Rating | 5A |
| Operating Temperature Range | -55°C to +125°C |
| Maximum Capacitance | 5000pF |
| Maximum Dielectric WithStanding Voltage | 600V |
Video
This TTI Tech Specs video for Spectrum Control Series 700 D-Sub Connectors and Adapters explains the technical specifications of the D-sub connectors and highlights their suitability for high-reliability applications in cellular, base station, secured communication, medical electronics, and aerospace sectors.
See video transcript below
Video Transcript
The saying goes you're only as strong as your weakest link, or connector, if we're talking telecommunications. Spectrum Control's 700 series of high-performance filtered D-subminiature connectors are constructed out of a die-cast zinc shell that has ceramic capacitors soldered inside the housing. This design offers a high level of EMI integrity with substantial mating durability that far exceeds that of typical stamped metal shells. The product is available in standard density shell sizes from 9 to 50 pin count or high-density pin counts of 15 to 78 pin count. All are available in both feed-through capacitive and Pi configurations. A variety of terminations are available, including right-angle and straight PCB. These filtered connectors are available in a number of operating voltages and are tested to meet dielectric withstand voltages, ensuring their durability in cellular, base station, secured communication, medical electronics, and aerospace applications.