Souriau VGE1 and FER1 Series Bayonet Connectors

Souriau VGE1 and FER1 Series Bayonet Connectors are designed for railway equipment manufacturers, subcontractors, signaling, and infrastructure companies. The VGE1 connectors are best suited for 500 mating and unmating cycles and feature an operating temperature range of -40°C to +100°C. These ruggedized connectors are resistant to salt spray as well as high vibrations. These VGE1 series connectors are ideally used in passenger rolling stock equipment such as brakes, air-conditioning, doors, and data transmission along the train and tracks. Typical applications include aerospace, emergency lighting systems, industrial machinery, medical equipment, military, and rail transportation.

Features

  • -40°C to +100°C of operating temperature
  • 500 mating/unmating cycles of durability
  • Compliant with international fire smoke standard
  • Excellent data transmission
  • IP67 in mated condition (static and dynamic)
  • RoHS and REACH compliant
  • Salt spray resistance of 500hours
  • Shock and vibration resistance
  • Standardization oriented

Applications

  • Aerospace
  • Emergency lighting systems
  • Industrial machinery
  • Medical equipment
  • Military
  • Rail transportation