Souriau SMS Series Quick Mating Plastic Rectangular Connectors are positive polarization keys to prevent mismating and are available in 10 contact arrangements. The SMS quick mating plastic rectangular connectors feature flammability rating UL94 V2 (SMS black version) and UL94 V0 (SMS white version). These operate at temperatures ranging from -55°C to +105°C and offer minimum insulation resistance of 5000MΩ. Typical applications include aerospace, energy sector, industrial automation, medical devices, military and defense, and transportation.
Souriau SMS Series Quick Mating Plastic Rectangular Connectors
Features
- 500 mating cycles
- Available in 10 contact arrangements
- Cable plugs with retaining latches for positive locking
- Flammability rating UL94 V2 (SMS black version) and UL94 V0 (SMS white version)
- I3F2/I2F3 according to the NFF 16101/16102 (SMS white version)
- Operating temperature -55°C to +105°C
- Positive polarization keys prevent mismating
- RoHS compliant
- Sealing IP40
Applications
- Aerospace
- Energy sector
- Industrial automation
- Medical devices
- Military and defense
- Transportation