Souriau MQuick EN4165 Connectors
Souriau MQuick EN4165 Connectors are rectangular connectors with a complete selection of components built around a range of standard modules, mechanical connections, and accessories. These connectors help create interconnections that meet users' dimensional and technical requirements. The MQuick EN4165 connectors have a push-pull locking system with a coding possibility that ensures fast installations. These connectors save space and weight by offering a lightweight composite solution. Typical applications include cabin management systems, galleys, helicopters, missiles and weapon systems, in-flight entertainment (IFE), and seat actuation.
Features
- Designed and manufactured to be BACC65 compliant
- EN4165 qualified
- Endurance of 500 cycles
- Modules:
- All polarization keys from N to D
- Available for crimp and PCB termination
- Metallic contact retention clip (MIL/EN certified)
- Unsealed and sealed version
- REACH and RoHS compliant
- Shell:
- Quick and secure latching system 5 coding keys, 5 with visual blind mating
Applications
- Cabin management systems
- Galleys
- Helicopters
- IFE
- Missiles and weapon systems
- Seat actuation
- Wi-Fi, Li-Fi / power distribution
Technical Specifications
| Parameter | Value |
|---|---|
| Operating temperature range | -55°C to +175°C |
| Insulation resistance | ≥5000MΩ |
| Vibration | sinus and random, 3000Hz, 20G |
| Resistance to salt spray | 500Hrs |
| Shell | Composite |
| Plating | Nickel |
| Modules | Thermoplastic and silicone |
| Contact | Copper alloy with gold plating on nickel |
Video
This TTI Tech Specs video for Souriau MQuick EN4165 Connectort explains that they are made to be customized, with different backshells, modules, and contacts so that you can choose the configuration that you need. The connectors are square and modular, but use a key system to ensure polarity is preserved. The connectors are also rated for 500 mechanical cycles, making them applicable in aerospace and military applications. Plus, the use of a push-pull locking mechanism increases installation speed.
See video transcript below
Video Transcript
If you're the kind of person who prefers to mix and match their own pizza toppings, then the MQuick connectors from Souriau could be the perfect connector for you. Their construction allows for full customization, with the ability to choose different backshells, modules, shell, accessories, and contacts so that your design uses the connector configuration that you need. Each connector block is square and modular, but the use of a key system ensures the polarity is preserved. Each connector is rated for a minimum of 500 mechanical cycles. So, don't worry if you make a mistake during installation. You'll have 499 more attempts to get it right. Furthermore, the MQuick connector range is EN4165-qualified, making them applicable in both aerospace and military applications. And the use of a push-pull locking mechanism increases the speed of installation. So, pepperoni on half? Wire wrap on the other? It's all up to you with the Souriau MQuick series!