Souriau 8533 Series Hermetic Connectors

Souriau 8533 Series Hermetic Receptacle Connectors feature a thread coupling system according to EN2997 and ESC10 standards. These devices come with a stainless steel housing and a thread coupling interface allow reliable mating for a long-term use in extreme conditions. The 8533 series connectors are available in solder flange for compactness and hermeticity, in square flange configuration for easy installation and in jam-nut for easy replacement.

Features

  • Bayonet coupling
  • Customizable to any need
  • Low leak rate
  • Qualified according to EN2997 and ESC10
  • Robust coupling system
  • Wide perating temperature range

Applications

  • Aerospace
  • Harsh environments