Souriau 8525 Series Hermetic Connectors

Souriau 8525 Series Circular Connectors

Souriau 8525 Series Hermetic Connectors are manufactured from stainless steel or light aluminum alloy with black anodized, nickel plating, olive drab or yellow cadmium. These devices are EN3646 standard qualified and offer robust bayonet coupling according to HE302 standard. The 8525 series feature passivated stainless steel shells and silicone elastomer seals. These connectors come with an endurance of  500 mating/unmating operations and an operating temperature range -65°C to 200°C. The 8525 series hermetic connectors find use in applications like rail, aerospace, and military.

Features

  • Bayonnet coupling
  • Compact low profile
  • EN3646 standard qualified
  • Glass sealed hermetic
  • Gold plated crimp contacts
  • Hermetic version available
  • Intermateable with MIL-C 26482 Series I and II
  • Minicoax contacts
  • RFI shielding plug
  • Robust bayonet coupling according to HE302 standard
  • Solder cup contacts as well as PCB contacts
  • Specific fuel tank version for long-term fuel immersion
  • Specific large square flange option

Applications

  • Aerospace
  • Military
  • Rail