Souriau 838 Series Railway Connectors

Souriau 838 Series Circular Connector

Souriau 838 Series Railway Connectors are used for LV and MV electrical connections in harsh environments with very strong mechanical and climatic constraints. These devices are designed in aluminium alloy to enable a good compromise weight and robustness. The square threads screw coupling withstand very strong mechanical endurance. A removable coding system allows the operator to choose between 12 positions for the cabling. The 838 series include rolling stock (intercoach connections, undercoach connections, equipment connections) as well as signalling and fixed electrical equipments.

Features

  • 30° panel mounting
  • 360° shell shielding permit
  • Enabling 500 mating-unmating
  • Halogen-free• Polarization system enabling
  • Screw coupling with thin square thread
  • Shell plating is cadmium-free
  • Traction force withstanding 
  • Versatile insert with reverse gender

Applications

  • Rail