Souriau SWIM Series Dry Mate Connectors

The most reliable connector for shallow water immersion.

SOURIAU has launched the SWIM Series (Shallow Water IMmersion), to answer the most demanding needs for immersion down to 300 meters/1000 ft. and solve the common issues met in shallow water applications such as poor sealing and corroded contacts due to low pressure cycles.

Overmolded cable assemblies can also be provided for a quick, reliable and easy to use turnkey solution for shallow water immersion applications.

SWIM connectors have been designed following customer feedback combined with our long term experience in the subsea market.

Features

  • Easy wiring and installation
  • High grade materials for long term immersion
  • Overmolded cable assemblies
  • Reliable connectors designed for shallow water immersion

Applications

  • Unmanned Surface Vehicles
  • Buoys
  • Unmanned Underwater Vehicles
  • Commercial Diving
  • Observation Class ROVs
  • Aquaculture