Souriau UTV Ruggedized Reverse Bayonet Connectors are IP68/IP69K rated, ensuring reliable sealing against water and debris ingress. The UTV connectors feature an interfacial seal on male inserts and a metallic retaining ring for insulator retention, prioritizing both safety and customization. These connectors have a maximum current per contact of 15A and a withstanding voltage of 2550Vrms. Typical applications include aerospace and defense, industrial machinery, renewable energy, and telecommunications.
Souriau UTV Ruggedized Reverse Bayonet Connectors
Features
- Available fully assembled or in component form
- Cadmium and lead-free materials
- Corrosion resistance up to 500 hours
- Dynamic IP68/IP69K ratings for water and debris sealing
- Enhanced performance with MS 5015 compatibility
- Interfacial seal for improved sealing
- Removable contacts in gauges 8, 12, or 16
- Retaining ring for customizable orientation
- Tool-free contact insertion
Applications
- Aerospace and defense
- Industrial machinery
- Lighting
- Off Road
- Renewable energy
- Telecommunications