Souriau JBX Series Push-Pull Sealed Connectors
Souriau JBX Push-Pull Sealed Connectors are UL94 V-0 rated, offering fire resistance and self-extinguishing in nature. The JBX push-pull connectors guarantee a reliable and secure connection by using a push-pull locking mechanism that requires only two fingers to mate and unmate the connectors. The 360° EMI shielding secures proper transmission and signal integrity, making it optimal for high-resolution imaging applications. These JBX connectors use 0.5mm contacts and miniature housing, making them suitable for tight applications.
The JBX Push-Pull Sealed Connectors have an audible and visual indicator that will ensure reliable locking and can resist more than 5,000 cycles. These JBX connectors are available in IP40 and IP68 sealing is suited for indoor and outdoor applications such as medical, building automation, instrumentation, measurement, off-road, mining, and telecom.
Features
- Cost Savings: Mixed power and signal layouts
- Easy and Safe: Audible, tactile, and visual indicator - 5,000 cycles
- Signal Integrity: 360° EMI shielded, less than 5mΩ
- Space Savings: High-density layouts with the use of 0.5mm contacts
- Waterproof: IP68 in mated and unmated conditions
- Mechanically keyed: Ensures correct polarization and alignment
- 6-collet cluster: Allows a wide range of cable diameter applications for a single connector
- Removable contacts: Available crimp versions allow for easier wiring and maintenance
Applications
- Medical:
- Physio and medical therapy
- Patient monitoring
- Diagnostic device and imaging
- Surgical and dental systems/instrumentation
- Laboratory equipment
- Industrial
- Instrumentation and measurement
- Broadcast entertainment
- Telecommunications:
- Military and emergency response radio/communication equipment
Technical Specifications
Parameters | Values |
---|---|
Operating temperature range | -40° to +125°C |
IP rating | IP40/IP68 |
Flammability rating | UL94 V-0
|
Durability | >5000 cycles |
Shielding effectiveness | 55dB up to 100MHz |