Souriau MBG Series Long Endurance Plastic Connectors

Souriau MBG Series Long Endurance Plastic Connectors come in a plastic housing with a metal latch and standard UL94V0. The MBG long endurance plastic connectors operate at temperatures ranging from -55°C to +105°C and offer durability of 5000 mating cycles. These plastic connectors are compliant with REACH and RoHS. Typical applications include aerospace, defense equipment, industrial automation, medical devices, military equipment, and transportation.

Features

  • 5000 mating cycles
  • Operating temperature range -55°C to +105°C
  • Plastic housing with metal latch
  • REACH and RoHS compliant
  • Sealing: IP40
  • Standard: UL94V0

Applications

  • Aerospace
  • Industrial automation
  • Medical devices
  • Military and defense
  • Transportation