Souriau JDX Hybrid Connectors

Souriau JDX Hybrid Mixed Power and Signal Waterproof Connectors enable the integration of 2 or 3 power contacts with 6 to 8 signal contacts within a single connector housing. The JDX connectors are available in shell size 2 and 3 layouts, including 2power + 6signal, 2power + 8signal, and 3power + 6signal configurations. These connectors are designed for high vibration and shock environments, making them ideal for various industries including industrial, instrumentation, medical, broadcast entertainment, and telecommunications.

Features

  • Compact footprint enables access in tight applications
  • Confirmed mating for secure connections
  • Ergonomic modular design for easy handling
  • Provides 360° EMI shielding
  • Quick release breakaway coupler disengages at specified pull force levels, ensuring safe and rapid disconnections
  • Robust design capable of withstanding harsh environments
  • Single connector solution simplifies cabling
  • Suitable for outdoor applications, ensuring security
  • Supports mixed power and signal layout
  • Waterproof with IP68 rating (when mated and unmated)

Applications

  • Broadcast entertainment
  • Industrial
  • Instrumentation
  • Medical
  • Telecommunications