Souriau ELIO Fiber Optic Connectors

Souriau ELIO Fiber Optic Connectors utilize a durable 2.5mm ceramic ferrule design. The assembly process is as straightforward as with an ST connector. Insertion and securement within the connector are facilitated by a bayonet locking mechanism, eliminating the need for specialized tools. These devices feature an integrated seal within the rear boot, effectively sealing the connection from the rear side without requiring a backshell or grommet. The ELIO connectors offer configurations ranging from 1 to 24 ways, accommodating various material shell types.

Features

  • Easy access to the end face of both male and female contacts
  • Easy to clean terminus without removing any part of the connector
  • Easy to install
  • Easy to terminate
  • Excellent optical performances
  • Flight proven A380
  • Sealed IP67
  • Standardized worldwide
  • Withstanding the most severe vibration levels

Applications

  • Civil aircraft
  • Ground army
  • Marine
  • Military aircraft
  • Rotary wing