Smiths Interconnect L Series High Density Modular Connectors

Smiths Interconnect / Molex L Series High-Density Modular Connectors use a DIY system based on the building block principle and are composed of modules and frames. L series connectors offer long cycle life, low insertion or extraction forces, and shock and vibration immunity by utilizing the unparalleled performance of Hypertac hyperboloid contact technology. The L series modular connectors feature a maximum current rating of 200A and a maximum insulation resistance of 109MΩ at 500VDC. Typical applications include automation, aerospace, medical, telecommunications, and security systems.

Features

  • A variety of hoods and locking mechanisms are proposed
  • Configurations that adhere to the EN45545 guidelines
  • Effective power usage
  • Enormous offering made possible by modularity
  • Extended contact life
  • Minimal resistance to contact
  • Pneumatic, coaxial, fiber optic, mixed-signal, and power modules
  • Resistant to vibration and shock
  • Strain-relieving plastic backshell with a half-turn quick disconnect jackscrew
  • Suction-mounted for blind mating
  • Superior dependability contact technology

Applications

  • Aerospace
  • Alternative energy
  • Automation
  • Harsh environments
  • Industrial
  • Measurement instruments
  • Medical
  • Oil and gas
  • Rack and panel applications
  • Rail
  • Security systems
  • Telecommunications
  • Test equipment

Technical Specifications

Parameters Values
Durability up to 100000 mating cycles
Contact resistance range  <0.2mΩ to <5mΩ
Maximum current rating 200A
Maximum insulation resistance at 500VDC 109MΩ
Operating temperature range -55°C to +105°C
-55°C to +125°C