Smiths Interconnect N Series Rack and Panel Connectors

Smiths Interconnect / Molex N Series Rack and Panel Connectors use Hypertac hyperboloid contact technology to provide high cycle life, low insertion/extraction forces, immunity to shock and vibration. The N rack and panel connectors are composed of two elements modules and frames. The modules of various styles and contact types, including signal and coaxial, can be combined into custom arrangements within a single connector frame. The frames that hold the modules in position range from basic, only consisting of two side rails and end caps, to more complex, including jackscrews, hoods, and cable clamps. These rack and panel connectors offer high current ratings and low contact resistance. Typical applications include aerospace, automation, burn-in stands, measurement instruments, medical equipment, security systems, and telecommunications.

Features

  • Allows tight control of the pin insertion and extraction forces
  • Available in a flexible design that allows up to 900 contact positions
  • Come with high-density interconnect systems that allow reductions in the size and weight of sub-system designs
  • Harsh environmental conditions require connectors that will sustain their electrical integrity even under the most demanding conditions
  • Offers low power consumption that results in a lower voltage drop across the connectors

Applications

  • Aerospace
  • Automation
  • Burn-in stands
  • Measurement instruments
  • Medical equipment
  • Security systems
  • Telecommunications
  • Test equipment

Technical Specifications

Parameters Values
Module H Module K Module P Module T Module V Module V COAX
Insulation resistance (at 500V DC) 103MΩ 105MΩ 103MΩ 105MΩ 104MΩ >5000MΩ
Operating temperature range -55°C to +125°C -55°C to +105°C -55°C to +105°C -55°C to +105°C -55°C to +105°C -55°C to +125°C
DWV (RMS) >500V >1050V >1050V >1500V 1200V 500V
Extraction force range 0.3N to 1.6N 0.5N to 2N 0.5N to 2N 0.7N to 5N 3N to 17N 1.5N to 6N
Contact resistance <8mΩ <5mΩ <5mΩ <2.5mΩ <1.5mΩ <8mΩ/ <22mΩ