ROHM Semiconductor MOSFETs support efficient switching across a wide range of electronic systems, from low-power circuits to high-voltage designs. The portfolio covers voltage ratings from small-signal devices through 800V products, with low on-resistance and high switching speed. These MOSFETs are used in power supplies, motor drive circuits, and automotive electrification systems. Automotive models comply with the AEC-Q101 reliability standard and are available in various packages to meet the requirements of different in-vehicle systems.
Rohm Semiconductor MOSFETs
Features
- AEC-Q101 qualified
- Available in various packages
- High switching speed
- Low on-resistance
Applications
- Automotive electrification systems
- Motor drive circuits
- Power supplies
- Switching