ROHM Semiconductor Standard EEPROMs are non-volatile memory solutions designed for optimal data retention, offering various interfaces, package types, and storage capacities. The Standard EEPROMs consume less power and provide up to 200years of data retention. These EEPROMs feature an operating temperature range from -40°C to +85°C. Typical applications include automotive, consumer electronics, and industrial automation.
Rohm Semiconductor Standard EEPROMs
Features
- Built-in noise filter on SCL/SDA terminals
- Initial delivery state of FFh
- Low current consumption
- Operating temperature range: -40°C to +85°C
- Up to 200 years of data retention
Applications
- Automotive
- Communication equipment
- Consumer electronics
- Industrial automation